Part Details for 2314580-1 by TE Connectivity
Overview of 2314580-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2314580-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2314580-1
|
Avnet Americas | Power Connector Receptacle 10Power/36Signal Position Right Angle Through Hole Solder - Bulk (Alt: 2314580-1) RoHS: Not Compliant Min Qty: 880 Package Multiple: 88 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2314580-1
|
Mouser Electronics | DIN 41612 Connectors R/A HEDR, MULTI-BEAM XLE, VITA 62 RoHS: Compliant | 0 |
|
$41.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 88 Lead time: 10 Weeks | 0 |
|
$37.8600 | Buy Now |
DISTI #
AMP2314580-1
|
Heilind Electronics | R/A HEADER, MULTI-BEAM XLE, VI | Americas - 0 in Stock |
|
$43.4265 | Buy Now |
|
Onlinecomponents.com | R/A HEADER, MULTI-BEAM XLE, VITA 62 RoHS: Compliant | 0 |
|
$37.4300 / $109.8500 | Buy Now |
DISTI #
AMP2314580-1
|
Interstate Connecting Components | R/A HEADER, MULTI-BEAM XLE, VI | 0 |
|
$43.4265 | Buy Now |
|
Master Electronics | R/A HEADER, MULTI-BEAM XLE, VITA 62 RoHS: Compliant | 0 |
|
$37.4300 / $109.8500 | Buy Now |
Part Details for 2314580-1
2314580-1 CAD Models
2314580-1 Part Data Attributes
|
2314580-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2314580-1
TE Connectivity
Board Connector, 46 Contact(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S36P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 75A | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 75 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |