Part Details for 23144262M0712(R) by Globetek Inc
Overview of 23144262M0712(R) by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 23144262M0712(R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-1619-ND
|
DigiKey | CORD 18AWG CEE 7/7-IEC320 6.73' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1432 In Stock |
|
$3.5329 / $6.3800 | Buy Now |
Part Details for 23144262M0712(R)
23144262M0712(R) CAD Models
23144262M0712(R) Part Data Attributes
|
23144262M0712(R)
Globetek Inc
Buy Now
Datasheet
|
Compare Parts:
23144262M0712(R)
Globetek Inc
Cable Assembly, 3 Conductor(s), 18AWG, 250V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GLOBTEK INC | |
Reach Compliance Code | compliant | |
Approvals | CEBEC; DEMKO; FIMKO; KEMA; NEMKO; OVE; SEV; VDE | |
Connector Side1 | CEE 7/7 PLUG | |
Connector Side2 | IEC-320-C5 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 6.8 mm | |
IEC Conformance | NO | |
Length | 2.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 70 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |