Part Details for 2313685 by Phoenix Contact
Overview of 2313685 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2313685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6511
|
Newark | Connector, Subcon-Plus-Profib/90/Pg/Idc Rohs Compliant: Yes |Phoenix Contact 2313685 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9800 / $59.8400 | Buy Now |
DISTI #
277-7371-ND
|
DigiKey | CONN D-SUB 9POS MALE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$58.6400 | Buy Now |
DISTI #
651-2313685
|
Mouser Electronics | D-Sub Standard Connectors SUBCON-PLUS-PRO FIB/PG/FC 90 RoHS: Compliant | 5 |
|
$57.2100 / $58.6400 | Buy Now |
|
Onlinecomponents.com | D-SUB connector - 9-pos. - male connector - cable entry < 90° - bus system: PROFIBUS DP up to 12 Mbps with PG D-SUB socket for connecting a programming device - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8, IDC terminal block connection RoHS: Compliant | 0 |
|
$59.2200 / $77.1000 | Buy Now |
DISTI #
2313685
|
TTI | D-Sub Standard Connectors SUBCON-PLUS-PRO FIB/PG/FC 90 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.2100 / $62.5500 | Buy Now |
DISTI #
000000000003478923
|
Sager | D-Sub Standard Connectors SUBCON-PLUS-PRO FIB/PG/FC 90 Min Qty: 1 | 0 |
|
$73.7100 / $82.5700 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB bus connector | 450 |
|
RFQ | |
|
Master Electronics | D-SUB connector - 9-pos. - male connector - cable entry < 90° - bus system: PROFIBUS DP up to 12 Mbps with PG D-SUB socket for connecting a programming device - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8, IDC terminal block connection RoHS: Compliant | 0 |
|
$59.2200 / $77.1000 | Buy Now |
|
Neutron USA | D-SUB bus connector, D-SUB M 9pos, pin 3/5/6/8 to IDC term blocks, 90° cable entry, SUBCON-PLUS-PROFIB/90/PG/IDC | 6 |
|
$155.5900 | Buy Now |
Part Details for 2313685
2313685 CAD Models
2313685 Part Data Attributes
|
2313685
Phoenix Contact
Buy Now
|
Compare Parts:
2313685
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |