Part Details for 2313452 by Phoenix Contact
Results Overview of 2313452 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2313452 Information
2313452 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2313452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6577
|
Newark | Fl Comserver Uni 232/422/485 |Phoenix Contact 2313452 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2995-ND
|
DigiKey | ETHERNET TO SER RS-232/422/485 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$617.1900 | Buy Now |
DISTI #
651-2313452
|
Mouser Electronics | Interface Modules FL COMSERVER UNI 232/422/485 RoHS: Compliant | 28 |
|
$617.1800 | Buy Now |
|
Onlinecomponents.com | Ethernet to Serial Adapter Card RS-232/422/485. RoHS: Compliant |
8 In Stock |
|
$648.4600 / $695.4300 | Buy Now |
DISTI #
71202835
|
Verical | Modular segment coupler for electrical isolation and increasing the range for DeviceNet/SDS/CANopen Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$762.8941 / $818.1529 | Buy Now |
DISTI #
2313452
|
TTI | Interface Modules FL COMSERVER UNI 232/422/485 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$610.9400 | Buy Now |
DISTI #
000000000003139548
|
Sager | Interface Modules FL COMSERVER UNI 232/422/485 Min Qty: 1 | 0 |
|
$705.3600 / $731.4900 | Buy Now |
|
Dynamic Solutions GmbH | Interface converters | 1300 |
|
RFQ | |
|
Master Electronics | Ethernet to Serial Adapter Card RS-232/422/485. RoHS: Compliant |
8 In Stock |
|
$648.4600 / $695.4300 | Buy Now |
|
Neutron USA | Interface Modules FL COMSERVER UNI 232/422/485 | 0 |
|
$1,099.9900 | Buy Now |
Part Details for 2313452
2313452 CAD Models
2313452 Part Data Attributes
|
2313452
Phoenix Contact
Buy Now
|
Compare Parts:
2313452
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |