Part Details for 2313426-1 by TE Connectivity
Overview of 2313426-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2313426-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2313426-1
|
Avnet Americas | Connector Circular Plug 6 Position Straight Crimp Cable Mount 1 Port - Bulk (Alt: 2313426-1) Min Qty: 500 Package Multiple: 10 Lead time: 55 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Container: Bag | 0Bag |
|
$233.1200 | Buy Now |
DISTI #
AMP2313426-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$252.2648 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
68 Partner Stock |
|
$217.4200 / $667.7300 | Buy Now |
DISTI #
AMP2313426-1
|
Interstate Connecting Components | 0 |
|
$252.2648 | Buy Now | |
DISTI #
000000000006087294
|
Sager | TE Connectivity NETT WARRIOR PLUG, REAR PANEL MT, PCB Min Qty: 1 | 0 |
|
$225.1500 / $264.8700 | Buy Now |
DISTI #
2313426-1
|
Avnet Abacus | Connector Circular Plug 6 Position Straight Crimp Cable Mount 1 Port (Alt: 2313426-1) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
68 Partner Stock |
|
$217.4200 / $667.7300 | Buy Now |