Part Details for 2313423 by Phoenix Contact
Overview of 2313423 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2313423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6575
|
Newark | Psi-Rep-Dnet Can |Phoenix Contact 2313423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-14605-ND
|
DigiKey | MODULAR REPEATER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$457.4100 | Buy Now |
DISTI #
651-2313423
|
Mouser Electronics | Terminal Block Interface Modules PSI-REP-DNET CAN RoHS: Compliant | 5 |
|
$446.6900 | Buy Now |
|
Onlinecomponents.com | Modular repeater for electrical isolation and increasing the range for DeviceNet/SDS/CANopen - data rate of up to 1 Mbps. High-quality electrical isolation between the interfaces - DIN-rail mountable - 24 V DC supply. RoHS: Compliant |
6 In Stock |
|
$431.4000 / $437.9300 | Buy Now |
DISTI #
2313423
|
TTI | Terminal Block Interface Modules PSI-REP-DNET CAN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$433.1500 / $459.6700 | Buy Now |
DISTI #
000000000003670256
|
Sager | Terminal Block Interface Modules PSI-REP-DNET CAN Min Qty: 1 | 0 |
|
$542.1900 / $561.5500 | Buy Now |
|
Dynamic Solutions GmbH | Repeater | 740 |
|
RFQ | |
|
Master Electronics | Modular repeater for electrical isolation and increasing the range for DeviceNet/SDS/CANopen - data rate of up to 1 Mbps. High-quality electrical isolation between the interfaces - DIN-rail mountable - 24 V DC supply. RoHS: Compliant |
6 In Stock |
|
$431.4000 / $437.9300 | Buy Now |
|
Neutron USA | Repeater PSI-REP-DNET CAN, Modular repeater for electrical isolat and increasing the range for DeviceNet/SDS/CANopen | 14 |
|
$956.6700 | Buy Now |
Part Details for 2313423
2313423 CAD Models
2313423 Part Data Attributes:
|
2313423
Phoenix Contact
Buy Now
|
Compare Parts:
2313423
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |