Part Details for 2313300 by Phoenix Contact
Overview of 2313300 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2313300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ethernet TXRX Single Chip 1-Port 12V/15V/18V/24V/28V 10Mbps/100Mbps RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$0 | Buy Now |
DISTI #
000000000002967394
|
Sager | Modems PSI-MODEM/ETH ETHERNET MODEM | 0 |
|
Buy Now |
Part Details for 2313300
2313300 CAD Models
2313300 Part Data Attributes
|
2313300
Phoenix Contact
Buy Now
|
Compare Parts:
2313300
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |