-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312435-4
|
Avnet Americas | Tab Terminal 16.75mm x 1.2mm Tin Over Nickel T/R - Tape and Reel (Alt: 2312435-4) Min Qty: 78000 Package Multiple: 78000 Container: Reel | 0 |
|
$0.0334 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 78000 Package Multiple: 78000 Container: Reel | 0Reel |
|
$0.0304 | Buy Now |
DISTI #
AMP2312435-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0371 / $0.0376 | Buy Now | |
|
Onlinecomponents.com | TAB1.2X0.6,MS,WITH PLATING RoHS: Compliant | 0 |
|
$0.0313 / $0.0655 | Buy Now |
DISTI #
AMP2312435-4
|
Interstate Connecting Components | 0 |
|
$0.0371 / $0.0376 | Buy Now | |
DISTI #
2312435-4
|
Avnet Abacus | Tab Terminal 16.75mm x 1.2mm Tin Over Nickel T/R (Alt: 2312435-4) RoHS: Compliant Min Qty: 78000 Package Multiple: 78000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB1.2X0.6,MS,WITH PLATING RoHS: Compliant | 0 |
|
$0.0313 / $0.0655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2312435-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2312435-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |