Part Details for 231217504992 by Vishay Beyschlag
Overview of 231217504992 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 231217504992
231217504992 CAD Models
231217504992 Part Data Attributes
|
231217504992
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
231217504992
Vishay Beyschlag
RESISTOR, METAL FILM, 0.2 W, 1 %, 50 ppm, 4990 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0904 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0904 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 231217504992
This table gives cross-reference parts and alternative options found for 231217504992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 231217504992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRM0102C4K99F | RESISTOR, METAL FILM, 0.2W, 1%, 50ppm, 4990ohm, SURFACE MOUNT, 0904, MELF | TT Electronics Welwyn Components | 231217504992 vs WRM0102C4K99F |
WRM0102C4K99F | Fixed Resistor, Metal Film, 0.2W, 4990ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF | TT Electronics Resistors | 231217504992 vs WRM0102C4K99F |