Part Details for 2312116-1 by TE Connectivity
Overview of 2312116-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2312116-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1725
|
Newark | Automotive Housing, Rcpt, 16Pos, 3A Rohs Compliant: Yes |Te Connectivity 2312116-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$1.6100 / $2.4800 | Buy Now |
DISTI #
17-2312116-1-ND
|
DigiKey | 16POS,NANOMQS,REC HSG ASSY,COD A Min Qty: 12000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6834 | Buy Now |
DISTI #
571-2312116-1
|
Mouser Electronics | Automotive Connectors 16POS,NANOMQS,REC HSG ASSY,COD A | 0 |
|
$0.7100 | Order Now |
DISTI #
AMP2312116-1
|
Heilind Electronics | 16POS,NANOMQS,REC HSG ASSY,COD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16POS,NANOMQS,REC HSG ASSY,COD A RoHS: Compliant | 0 |
|
$0.6930 / $1.9490 | Buy Now |
DISTI #
79000131
|
Verical | 2312116-1 Min Qty: 65 Package Multiple: 1 | Americas - 1125 |
|
$1.0360 / $1.3020 | Buy Now |
DISTI #
AMP2312116-1
|
Interstate Connecting Components | 16POS,NANOMQS,REC HSG ASSY,COD | 0 |
|
Buy Now | |
DISTI #
2312116-1
|
IBS Electronics | 16POS, Nanomqs, Rec Hsg Assy, Cod A Min Qty: 54 Package Multiple: 1 | 1125 |
|
$0.9100 / $1.2870 | Buy Now |
|
Master Electronics | 16POS,NANOMQS,REC HSG ASSY,COD A RoHS: Compliant | 0 |
|
$0.6930 / $1.9490 | Buy Now |
Part Details for 2312116-1
2312116-1 CAD Models
2312116-1 Part Data Attributes
|
2312116-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2312116-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A |