Part Details for 2312 by Maxim Integrated Products
Overview of 2312 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, | |
SER8052-312 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-312ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |