Part Details for 2312-35-D1-10-010 by ECS
Overview of 2312-35-D1-10-010 by ECS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, | |
SER8052-312 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-312ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part Details for 2312-35-D1-10-010
2312-35-D1-10-010 CAD Models
2312-35-D1-10-010 Part Data Attributes
|
2312-35-D1-10-010
ECS
Buy Now
Datasheet
|
Compare Parts:
2312-35-D1-10-010
ECS
Card Edge Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC CONNECTOR SERVICE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2312-35-D1-10-010
This table gives cross-reference parts and alternative options found for 2312-35-D1-10-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2312-35-D1-10-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2312-35-D1-50-010 | Card Edge Connector | ECS | 2312-35-D1-10-010 vs 2312-35-D1-50-010 |
2312-35-D3-20-010 | Card Edge Connector | ECS | 2312-35-D1-10-010 vs 2312-35-D3-20-010 |
2312-35-D1-20-010 | Card Edge Connector | ECS | 2312-35-D1-10-010 vs 2312-35-D1-20-010 |
2312-35-D3-30-010 | Card Edge Connector | ECS | 2312-35-D1-10-010 vs 2312-35-D3-30-010 |
2312-35-D2-50-010 | Card Edge Connector | ECS | 2312-35-D1-10-010 vs 2312-35-D2-50-010 |
2312-35-D2-10-010 | Card Edge Connector | ECS | 2312-35-D1-10-010 vs 2312-35-D2-10-010 |
2312-35-D3-10-010 | Card Edge Connector | ECS | 2312-35-D1-10-010 vs 2312-35-D3-10-010 |
2312-35-D2-40-010 | Card Edge Connector | ECS | 2312-35-D1-10-010 vs 2312-35-D2-40-010 |
2312-35-D3-60-010 | Card Edge Connector | ECS | 2312-35-D1-10-010 vs 2312-35-D3-60-010 |
2312-35-D2-30-010 | Card Edge Connector | ECS | 2312-35-D1-10-010 vs 2312-35-D2-30-010 |