-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4923
|
Newark | Hd-D Sub Conn, Rcpt, Db, 44Pos, Solder, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Amplimite Series, No. Of Contacts:44Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 2311770-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 405 |
|
$5.2600 | Buy Now |
DISTI #
96AC6044
|
Newark | 2311770-1 - Ampl Rec, Hd22, R/A, 44P, Threaded Rohs Compliant: Yes |Amp Te Connectivity 2311770-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1466 |
|
$10.0900 / $12.3700 | Buy Now |
DISTI #
17-2311770-1-ND
|
DigiKey | AMPL REC, HD22, R/A, 44P, THREAD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2085 In Stock |
|
$8.9060 / $10.2500 | Buy Now |
DISTI #
2311770-1
|
Avnet Americas | AMPLIMITE D-Subminiature Receptacle Right Angle HD22 44-Position - Trays (Alt: 2311770-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Tray | 1466 |
|
$6.8457 / $8.2381 | Buy Now |
DISTI #
57AC4923
|
Avnet Americas | AMPLIMITE D-Subminiature Receptacle Right Angle HD22 44-Position - Bulk (Alt: 57AC4923) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 101 Partner Stock |
|
$9.4500 / $11.0600 | Buy Now |
DISTI #
571-2311770-1
|
Mouser Electronics | D-Sub High Density Connectors AMPL REC 44PTHREADED RoHS: Compliant | 911 |
|
$8.2900 / $10.2500 | Buy Now |
DISTI #
V36:1790_19857708
|
Arrow Electronics | Conn D-Sub F 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2331 | Americas - 9805 |
|
$8.2734 / $10.2295 | Buy Now |
DISTI #
73773615
|
RS | AMPL REC, HD22, R/A, 44P, THREADED, PCB D-Sub Connectors | TE Connectivity 2311770-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$7.8900 / $10.2500 | Buy Now |
|
Future Electronics | Amplimite Receptacle , HD 22 Right Angle, 44 Position RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 750Tray |
|
$6.8300 / $6.9500 | Buy Now |
|
Future Electronics | Amplimite Receptacle , HD 22 Right Angle, 44 Position RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Container: Tray | 0Tray |
|
$6.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2311770-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2311770-1
TE Connectivity
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.077 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |