Part Details for 2311396-3 by TE Connectivity
Overview of 2311396-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2311396-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2311396-3TR-ND
|
DigiKey | 8POS,TAB0.5X0.4,HDR ASSY,180DEG, Min Qty: 900 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1074 | Buy Now |
DISTI #
2311396-3
|
Avnet Americas | Connector Shrouded Header 8 Position 1.8mm Solder Straight Surface Mount - Tape and Reel (Alt: 2311396-3) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.5292 / $1.8403 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
DISTI #
AMP2311396-3
|
Heilind Electronics | 8POS,TAB0.5X0.4,HDR ASSY,180DE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8POS,TAB0.5X0.4,HDR ASSY,180DEG,COD C | 0 |
|
$1.6100 / $3.3700 | Buy Now |
DISTI #
AMP2311396-3
|
Interstate Connecting Components | 8POS,TAB0.5X0.4,HDR ASSY,180DE | 0 |
|
Buy Now | |
|
Master Electronics | 8POS,TAB0.5X0.4,HDR ASSY,180DEG,COD C | 0 |
|
$1.6100 / $3.3700 | Buy Now |
Part Details for 2311396-3
2311396-3 CAD Models
2311396-3 Part Data Attributes:
|
2311396-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2311396-3
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | SURFACE MOUNT |