Part Details for 2311396-1 by TE Connectivity
Overview of 2311396-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2311396-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3247
|
Newark | Automotive Conn, Hdr, 8Pos, 3A Rohs Compliant: Yes |Te Connectivity 2311396-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3400 / $2.8900 | Buy Now |
DISTI #
86AK6780
|
Newark | Automotive Conn, Hdr, 8Pos, 3A Rohs Compliant: Yes |Te Connectivity 2311396-1 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 | Buy Now |
DISTI #
17-2311396-1TR-ND
|
DigiKey | 8POS,TAB0.5X0.4,HDR Min Qty: 900 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4049 | Buy Now |
DISTI #
2311396-1
|
Avnet Americas | Conn Shrouded HDR 8 POS 1.8mm Solder ST SMD T/R - Tape and Reel (Alt: 2311396-1) Min Qty: 900 Package Multiple: 900 Lead time: 19 Weeks, 4 Days Container: Reel | 0 |
|
$1.2158 / $1.4631 | Buy Now |
DISTI #
571-2311396-1
|
Mouser Electronics | Headers & Wire Housings 8POS,TAB0.5X0.4,HDR ASSY,180DEG,COD A RoHS: Compliant | 0 |
|
$1.3500 / $1.5000 | Order Now |
DISTI #
74908834
|
RS | Mini Headers, 8 POS, TAB0.5X0.4,HDR ASSY,180DEG, COD A | TE Connectivity 2311396-1 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 | RFQ |
|
Future Electronics | 4POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
DISTI #
AMP2311396-1
|
Heilind Electronics | 8POS,TAB0.5X0.4,HDR ASSY,180DE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8POS,TAB0.5X0.4,HDR ASSY,180DEG,COD A | 0 |
|
$1.2800 / $1.6400 | Buy Now |
DISTI #
2311396-1
|
TTI | Headers & Wire Housings 8POS,TAB0.5X0.4,HDR ASSY,180DEG,COD A Min Qty: 180 Package Multiple: 180 Container: Reel |
Americas - 540 In Stock |
|
$1.6700 | Buy Now |
Part Details for 2311396-1
2311396-1 CAD Models
2311396-1 Part Data Attributes:
|
2311396-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2311396-1
TE Connectivity
Combination Line Connector, Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.238 inch | |
Body Length | 0.81 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | SURFACE MOUNT |