Part Details for 23111600029 by Littelfuse Inc
Overview of 23111600029 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23111600029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4408-ND
|
DigiKey | FUSE CERAMIC 1.6A 500VAC 3AB 3AG Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-23111600029
|
Mouser Electronics | Cartridge Fuses 1.6A 6.3x32mm Ceramic Tube RoHS: Compliant | 68 |
|
$3.0200 / $7.0200 | Buy Now |