There are no models available for this part yet.
Overview of 2311 by Monoprice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7542-311MEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311MEB | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for 2311 by Monoprice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | CAT6 24AWG CABLE_ 14FT RED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1719 |
|
$5.0900 | Buy Now |