Part Details for 2310SA-2 by Artisan Controls Corporation
Overview of 2310SA-2 by Artisan Controls Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2310SA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70089115
|
RS | Relay, 60 mA @ 12 VDC, 12 VDC, Solid State, SPDT, Better than +/- 2%, -20 C | Artisan Controls 2310SA-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$79.5800 / $83.7700 | RFQ |