Part Details for 2310853 by Phoenix Contact
Overview of 2310853 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2310853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2310853-ND
|
DigiKey | INTERFACE MOD HDR DUAL 14-24AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.5200 | Buy Now |
DISTI #
651-2310853
|
Mouser Electronics | Terminal Block Interface Modules FLKM14/FLK14/Z FKDS/DO8/SO200 RoHS: Compliant | 0 |
|
$234.3600 | Order Now |
DISTI #
71558035
|
RS | Terminal block interface module, Rectangular, Male (2)24VDC, 1A, 14-24 AWG | Phoenix Contact 2310853 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$203.9400 | RFQ |
|
Onlinecomponents.com | VARIOFACE Interface Module RoHS: Compliant | 0 |
|
$169.3700 / $186.9600 | Buy Now |
DISTI #
000000000003139545
|
Sager | Terminal Block Interface Modules FLKM14/FLK14/Z FKDS/DO8/SO200 | 0 |
|
Buy Now | |
|
Master Electronics | VARIOFACE Interface Module RoHS: Compliant | 0 |
|
$169.3700 / $186.9600 | Buy Now |
Part Details for 2310853
2310853 CAD Models
2310853 Part Data Attributes
|
2310853
Phoenix Contact
Buy Now
|
Compare Parts:
2310853
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |