Part Details for 2310-5111-TG by 3M Interconnect
Overview of 2310-5111-TG by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AGP2923-103KL | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2310-5111-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2310-5111-TG-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
517-2310-5111-TG
|
Mouser Electronics | Headers & Wire Housings PINSTRIP HDR 10CNT LEN .230" TAIL .120" | 0 |
|
$0.4160 / $0.4250 | Order Now |
Part Details for 2310-5111-TG
2310-5111-TG CAD Models
2310-5111-TG Part Data Attributes
|
2310-5111-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2310-5111-TG
3M Interconnect
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2310-5111-TG
This table gives cross-reference parts and alternative options found for 2310-5111-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2310-5111-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55456-1019 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 2310-5111-TG vs 55456-1019 |
55456-1089 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 2310-5111-TG vs 55456-1089 |
10114831-12110LF | Board Connector | Amphenol FCi | 2310-5111-TG vs 10114831-12110LF |
1-1775765-0 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, LOW HALOGEN | TE Connectivity | 2310-5111-TG vs 1-1775765-0 |
10114831-13110LF | Board Connector | Amphenol FCi | 2310-5111-TG vs 10114831-13110LF |
10114831-10110LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2310-5111-TG vs 10114831-10110LF |
HTMS-110-03-T-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 2310-5111-TG vs HTMS-110-03-T-S-RA |
609-1044 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Blue Insulator, Receptacle | Thomas & Betts | 2310-5111-TG vs 609-1044 |
609-1004HT | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Thomas & Betts | 2310-5111-TG vs 609-1004HT |
DF14A-10P-1.25H(20) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 2310-5111-TG vs DF14A-10P-1.25H(20) |