Part Details for 231-616/114-000 by WAGO Innovative Connections
Overview of 231-616/114-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-616/114-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3968
|
Newark | 1-Conductor Male Connector, Snap-In Flange, 2.5 Mm , Pin Spacing 5 Mm, 16-Pole, 2,50 Mm , Gray |Wago 231-616/114-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4100 / $19.9700 | Buy Now |
DISTI #
2946-231-616/114-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, SNAP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4700 | Buy Now |
|
Future Electronics | SL CC 5MM 16-P. GRAY SNAP-IN RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$14.1900 / $14.9000 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - Snap-in flange - 2,50 mm² - gray RoHS: Compliant |
36 In Stock |
|
$14.7800 / $20.1100 | Buy Now |
|
Master Electronics | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - Snap-in flange - 2,50 mm² - gray RoHS: Compliant |
36 In Stock |
|
$14.7800 / $20.1100 | Buy Now |
Part Details for 231-616/114-000
231-616/114-000 CAD Models
231-616/114-000 Part Data Attributes:
|
231-616/114-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-616/114-000
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |