Part Details for 231-610/019-000 by WAGO Innovative Connections
Overview of 231-610/019-000 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-610/019-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8399
|
Newark | 1-Conductor Male Connector, Clamping Collar, 2.5 Mm , Pin Spacing 5 Mm, 10-Pole, 2,50 Mm , Gray |Wago 231-610/019-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 / $13.0100 | Buy Now |
DISTI #
2946-231-610/019-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, CLAM Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$6.9300 / $11.0900 | Buy Now |
|
Future Electronics | 231 Series 10 Position 28-12 AWG 5 mm/0.197" Pin Spacing Male Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 25Bag |
|
$10.4700 / $10.7000 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - clamping collar - 2,50 mm² - gray RoHS: Compliant |
112 In Stock |
|
$9.6300 / $13.1000 | Buy Now |
DISTI #
51681776
|
Verical | Conn Terminal Block M 6 POS 5mm RA Panel Mount 12A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1801 | Americas - 110 |
|
$13.8710 / $17.0300 | Buy Now |
|
Master Electronics | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - clamping collar - 2,50 mm² - gray RoHS: Compliant |
112 In Stock |
|
$9.6300 / $13.1000 | Buy Now |
|
New Advantage Corporation | 231 Series 10 Position 28-12 AWG 5 mm/0.197 Pin Spacing Male Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$10.1700 / $10.9000 | Buy Now |
Part Details for 231-610/019-000
231-610/019-000 CAD Models
231-610/019-000 Part Data Attributes
|
231-610/019-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-610/019-000
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |