Part Details for 231-605 by WAGO Innovative Connections
Overview of 231-605 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8371
|
Newark | Terminal Block, Pluggable, 5Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:5Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:12A, Rated Voltage:320V Rohs Compliant: Yes |Wago 231-605 (Alternate Part Number: 4044918257169 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $7.8600 | Buy Now |
DISTI #
2946-231-605-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 2.5 Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$3.9778 / $6.7100 | Buy Now |
|
Future Electronics | 5 Pole 5 mm Pitch Wire to Wire/ Board to Wire Male Gray Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$4.2000 / $4.5200 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - 2,50 mm² - gray RoHS: Compliant |
72 In Stock |
|
$5.4700 / $7.8300 | Buy Now |
DISTI #
51705868
|
Verical | Conn Terminal Block M 5 POS 5mm Spring Clamp RA Panel Mount 15A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1810 | Americas - 70 |
|
$8.2940 / $10.1790 | Buy Now |
DISTI #
61755635
|
Verical | Conn Terminal Block M 5 POS 5mm Spring Clamp RA Panel Mount 15A Box RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 15 |
|
$4.8593 | Buy Now |
|
Master Electronics | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - 2,50 mm² - gray RoHS: Compliant |
72 In Stock |
|
$5.4700 / $7.8300 | Buy Now |
Part Details for 231-605
231-605 CAD Models
231-605 Part Data Attributes
|
231-605
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-605
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | CONNECTOR | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 231-605
This table gives cross-reference parts and alternative options found for 231-605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 231-605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KZ0570500000G | Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s), | Anytek Technology Corporation Ltd | 231-605 vs KZ0570500000G |