Part Details for 231-564/001-000 by WAGO Innovative Connections
Overview of 231-564/001-000 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-564/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8335
|
Newark | Tht Male Header, 1.2 X 1.2 Mm Solder Pin, Angled, Pin Spacing 5.08 Mm, 4-Pole, Orange |Wago 231-564/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.3000 | Buy Now |
DISTI #
2946-231-564/001-000-ND
|
DigiKey | THT MALE HEADER, 1.2 X 1.2 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box |
95 In Stock |
|
$1.1715 / $2.3800 | Buy Now |
|
Future Electronics | 4 Position 5.08 mm Right Angle Through Hole Shrouded Pin Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.3000 / $1.3700 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 5.08 mm - 4-pole - orange RoHS: Compliant | 0 |
|
$1.5300 / $2.1900 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | 131 |
|
$3.8665 / $6.2700 | Buy Now |