Part Details for 231-444/040-000 by WAGO Innovative Connections
Overview of 231-444/040-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-444/040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R2895
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, Clamping Collar, Pin Spacing 5 Mm, 14-Pole, Gray |Wago 231-444/040-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $7.8300 | Buy Now |
DISTI #
2946-231-444/040-000-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | Male header - 14-pole - THT - 1.0 x 1.0 mm solder pin - angled - mounting flange - pin spacing 5 mm - gray RoHS: Compliant | 0 |
|
$5.2200 / $7.4800 | Buy Now |