Part Details for 231-316/026-000 by WAGO Innovative Connections
Overview of 231-316/026-000 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 231-316/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2205
|
Newark | Terminal Block Pluggable 16 Position, 28-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:16A Rohs Compliant: Yes |Wago 231-316/026-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$15.7200 / $20.1200 | Buy Now |
DISTI #
2946-231-316/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7946 / $14.9500 | Buy Now |
|
Future Electronics | 231 Series 16 Position 28-12 AWG 5.08 mm Orange Female Plug RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$11.5600 / $11.8000 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 16-pole - 2,50 mm² - orange RoHS: Compliant |
12 In Stock |
|
$15.1500 / $20.6100 | Buy Now |
DISTI #
51702464
|
Verical | Conn Terminal Block F 16 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1703 | Americas - 10 |
|
$21.8270 / $26.7930 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 21 |
|
$15.7759 / $19.1869 | Buy Now |
|
Master Electronics | 1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 16-pole - 2,50 mm² - orange RoHS: Compliant |
12 In Stock |
|
$15.1500 / $20.6100 | Buy Now |
Part Details for 231-316/026-000
231-316/026-000 CAD Models
231-316/026-000 Part Data Attributes
|
231-316/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-316/026-000
WAGO Innovative Connections
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA6.6, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 16 A | |
Rated Voltage | 630 V | |
Safety Approval | BV; CCA; CSA; KEMA; KR; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |