Part Details for 231-307/031-000 by WAGO Innovative Connections
Overview of 231-307/031-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231-307/031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8139
|
Newark | 1-Conductor Female Plug, Clamping Collar, 2.5 Mm , Pin Spacing 5.08 Mm, 7-Pole, 2,50 Mm , Orange |Wago 231-307/031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $10.8400 | Buy Now |
DISTI #
2946-231-307/031-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, CLAMPIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.7300 | Buy Now |
|
Onlinecomponents.com | Female plug - 7-pole - mounting flange - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange RoHS: Compliant | 0 |
|
$7.2300 / $10.3500 | Buy Now |
Part Details for 231-307/031-000
231-307/031-000 CAD Models
231-307/031-000 Part Data Attributes
|
231-307/031-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-307/031-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |