Part Details for 231-307/026-000 by WAGO Innovative Connections
Overview of 231-307/026-000 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 231-307/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8137
|
Newark | 1-Conductor Female Plug, 2.5 Mm , Pin Spacing 5.08 Mm, 7-Pole, 2,50 Mm , Orange Rohs Compliant: Yes |Wago 231-307/026-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $10.2300 | Buy Now |
DISTI #
2946-231-307/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
457 In Stock |
|
$5.0060 / $9.0300 | Buy Now |
|
Future Electronics | 7 Position 5.08 mm Coding Fingers Receptacle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 8Bag |
|
$7.8100 / $7.9500 | Buy Now |
|
Onlinecomponents.com | Female plug - 7-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange RoHS: Compliant |
43 In Stock |
|
$6.8200 / $9.7700 | Buy Now |
DISTI #
54486560
|
Verical | Conn Terminal Block F 7 POS 5.08mm Spring Clamp RA Cable Mount 15A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1703 | Americas - 40 |
|
$11.7468 / $12.7048 | Buy Now |
DISTI #
46F460
|
Bürklin Elektronik | Socket header, 7 pole, pitch 5.08 mm, angled, orange, 231-307/026-000 Min Qty: 1 | 45 |
|
$7.5973 | Buy Now |
|
Master Electronics | Female plug - 7-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange RoHS: Compliant |
43 In Stock |
|
$6.8200 / $9.7700 | Buy Now |
Part Details for 231-307/026-000
231-307/026-000 CAD Models
231-307/026-000 Part Data Attributes
|
231-307/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-307/026-000
WAGO Innovative Connections
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 16 A | |
Rated Voltage | 630 V | |
Safety Approval | CCA; CSA; KEMA | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |