Part Details for 231-306/026-000 by WAGO Innovative Connections
Overview of 231-306/026-000 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 231-306/026-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2201
|
Newark | Terminal Block Pluggable, 6 Position, 28-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:16A Rohs Compliant: Yes |Wago 231-306/026-000 (Alternate Part Number: 4044918346719 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3900 / $8.2200 | Buy Now |
DISTI #
2946-231-306/026-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
94 In Stock |
|
$4.3043 / $7.1400 | Buy Now |
|
Future Electronics | 6 Position 5.08mm 28-12 AWG Female Connector with Coding Fingers Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 25Box |
|
$5.2600 / $5.4800 | Buy Now |
DISTI #
WAG231-306/026-000
|
Heilind Electronics | Americas - 455 in Stock |
|
$5.2814 / $6.7602 | Buy Now | |
|
Onlinecomponents.com | Female plug - 6-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange RoHS: Compliant |
2860 In Stock |
|
$4.0700 / $6.6900 | Buy Now |
DISTI #
51696485
|
Verical | Conn Terminal Block F 6 POS 5.08mm RA Cable Mount 16A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1703 | Americas - 2860 |
|
$6.9972 / $11.7826 | Buy Now |
DISTI #
WAG231-306/026-000
|
Interstate Connecting Components | 91 |
|
$5.2814 / $6.7602 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 102 |
|
RFQ | |
|
LCSC | 16A 6 -60+85 0.082.5 1 1228 5.08mm Orange Pluggable System Terminal Block ROHS | 44 |
|
$1.9338 / $2.8984 | Buy Now |
|
Master Electronics | Female plug - 6-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange RoHS: Compliant |
2860 In Stock |
|
$4.0700 / $6.6900 | Buy Now |
Part Details for 231-306/026-000
231-306/026-000 CAD Models
231-306/026-000 Part Data Attributes
|
231-306/026-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-306/026-000
WAGO Innovative Connections
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 16 A | |
Rated Voltage | 630 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 |