There are no models available for this part yet.
Overview of 231-2304/026-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 231-2304/026-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K8040
|
Newark | 2-Conductor Female Connector, 2.5 Mm , Pin Spacing 5.08 Mm, 4-Pole, 2,50 Mm , Orange |Wago 231-2304/026-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $8.9400 | Buy Now | |
DISTI #
2946-231-2304/026-000-ND
|
DigiKey | 2-CONDUCTOR FEMALE CONNECTOR, 2. Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2300 | Buy Now | |
Future Electronics | 231 Series 4 Position 2 Conductor Spring Clamp 5.08 mm Gray Female Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$8.0700 / $8.2100 | Buy Now | ||
Onlinecomponents.com | 2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 4-pole - with integrated end plate - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$5.9600 / $8.5400 | Buy Now |
CAD Models for 231-2304/026-000 by WAGO Innovative Connections
Part Data Attributes for 231-2304/026-000 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|