Datasheets
231-104-07AL17-8SB-01 by: Glenair Inc

Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT

Part Details for 231-104-07AL17-8SB-01 by Glenair Inc

Overview of 231-104-07AL17-8SB-01 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for 231-104-07AL17-8SB-01

231-104-07AL17-8SB-01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

231-104-07AL17-8SB-01 Part Data Attributes

231-104-07AL17-8SB-01 Glenair Inc
Buy Now Datasheet
Compare Parts:
231-104-07AL17-8SB-01 Glenair Inc Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999
Connector Type CIRCULAR ADAPTER
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE-FEMALE
Contact Material COPPER ALLOY
Coupling Type BAYONET-BAYONET
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mixed Contacts NO
Mounting Type PANEL
Option GENERAL PURPOSE
Shell Material ALUMINUM ALLOY
Total Number of Contacts 16

Alternate Parts for 231-104-07AL17-8SB-01

This table gives cross-reference parts and alternative options found for 231-104-07AL17-8SB-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 231-104-07AL17-8SB-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
231-104-07M17-8SB-01 Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Female-Female Glenair Inc 231-104-07AL17-8SB-01 vs 231-104-07M17-8SB-01
Part Number Description Manufacturer Compare
VG95328P16-8S/SN Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Female-Female Glenair Inc 231-104-07AL17-8SB-01 vs VG95328P16-8S/SN
231-104-07AL17-8SN-03 Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT Glenair Inc 231-104-07AL17-8SB-01 vs 231-104-07AL17-8SN-03
951-00RA12-8S-50 CONNECTOR, 8 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER TE Connectivity / Deutsch 231-104-07AL17-8SB-01 vs 951-00RA12-8S-50
231-104-07NF13-8SA-01 Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Female-Female, Glenair Inc 231-104-07AL17-8SB-01 vs 231-104-07NF13-8SA-01
231-104-07ZN17-8SC-03 Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Female-Female Glenair Inc 231-104-07AL17-8SB-01 vs 231-104-07ZN17-8SC-03
231-104-07M17-8SD-03 Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Female-Female Glenair Inc 231-104-07AL17-8SB-01 vs 231-104-07M17-8SD-03
231-104-07ZN13-8SB-02 Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Female-Female Glenair Inc 231-104-07AL17-8SB-01 vs 231-104-07ZN13-8SB-02
231-104-07ZN17-8SN-02 Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Female-Female Glenair Inc 231-104-07AL17-8SB-01 vs 231-104-07ZN17-8SN-02
231-103-H7Z113-8SB-03 Circular Connector Adapter, 8 Contact(s), Stainless Steel, Female-Female Glenair Inc 231-104-07AL17-8SB-01 vs 231-103-H7Z113-8SB-03
231-103-H7Z117-8SN-03 Circular Connector Adapter, 8 Contact(s), Stainless Steel, Female-Female Glenair Inc 231-104-07AL17-8SB-01 vs 231-103-H7Z117-8SN-03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 231-104-07AL17-8SB-01 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 231-104-07AL17-8SB-01 by Glenair Inc

Select Manufacturer
Which Manufacturer of 231-104-07AL17-8SB-01 would you like to use for your alert(s)?
  • Please alert me when 231-104-07AL17-8SB-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 231-104-07AL17-8SB-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 231-104-07AL17-8SB-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 231-104-07AL17-8SB-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 231-104-07AL17-8SB-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 231-104-07AL17-8SB-01 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: