Part Details for 231-104/037-000 by WAGO Innovative Connections
Results Overview of 231-104/037-000 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
231-104/037-000 Information
231-104/037-000 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 231-104/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7758
|
Newark | Terminal Block Pluggable, 4 Position, 28-12Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$5.1300 / $6.6000 | Buy Now |
DISTI #
2946-231-104/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, LOCKING Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.6710 / $8.2600 | Buy Now |
|
Future Electronics | 231 Series 4 Position 28-12 AWG Locking Lever Gray Female Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$3.6400 / $3.7800 | Buy Now |
|
Onlinecomponents.com | Female plug - 4-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray RoHS: Compliant |
8 In Stock |
|
$3.1700 / $6.2300 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 56 |
|
$4.6209 / $7.4934 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 5 |
|
$3.7467 / $7.4934 | Buy Now |
|
Master Electronics | Female plug - 4-pole - locking lever - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray RoHS: Compliant |
8 In Stock |
|
$3.1700 / $6.2300 | Buy Now |
Part Details for 231-104/037-000
231-104/037-000 CAD Models
231-104/037-000 Part Data Attributes
|
231-104/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
231-104/037-000
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP, LATCHED | |
Fastening Method | CONNECTOR | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 231-104/037-000
This table gives cross-reference parts and alternative options found for 231-104/037-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 231-104/037-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
721-104/031-045 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 231-104/037-000 vs 721-104/031-045 |
231-204/037-000/034-000 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 231-104/037-000 vs 231-204/037-000/034-000 |
232-104/026-000/035-000 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 231-104/037-000 vs 232-104/026-000/035-000 |
721-204/037-047 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 231-104/037-000 vs 721-204/037-047 |
231-204/008-000/035-000 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 231-104/037-000 vs 231-204/008-000/035-000 |
721-204/008-047 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 231-104/037-000 vs 721-204/008-047 |
231-204/037-000/035-000 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 231-104/037-000 vs 231-204/037-000/035-000 |
721-204/008-045 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 231-104/037-000 vs 721-204/008-045 |
721-104/031-047 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 231-104/037-000 vs 721-104/031-047 |
231-204/026-000/033-000 | WAGO Innovative Connections | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 231-104/037-000 vs 231-204/026-000/033-000 |