Part Details for 231-100-H7Z113-35PN by Glenair Inc
Overview of 231-100-H7Z113-35PN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 231-100-H7Z113-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9965
|
Newark | 231-100-H7Z113-35Pn |Glenair 231-100-H7Z113-35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,425.1300 / $1,581.8500 | Buy Now |
DISTI #
231-100-H7Z113-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H7Z113-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
231-100-H7Z113-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H7Z113-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 231-100-H7Z113-35PN
231-100-H7Z113-35PN CAD Models
231-100-H7Z113-35PN Part Data Attributes:
|
231-100-H7Z113-35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
231-100-H7Z113-35PN
Glenair Inc
MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |