Part Details for 231-100-H5ZL11-04PN by Glenair Inc
Overview of 231-100-H5ZL11-04PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 231-100-H5ZL11-04PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9886
|
Newark | Connector |Glenair 231-100-H5ZL11-04PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.9000 / $1,613.3600 | Buy Now |
DISTI #
3937-231-100-H5ZL11-04PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,593.6000 | Buy Now |
DISTI #
231-100-H5ZL11-04P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H5ZL11-04P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$401.3970 / $1,792.6200 | Buy Now |
DISTI #
654-231100H5ZL1104PN
|
Mouser Electronics | Circular MIL Spec Connector SLDR MNT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,288.9300 / $1,593.6500 | Order Now |
DISTI #
231-100-H5ZL11-04P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H5ZL11-04P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$401.3970 / $1,792.6200 | Buy Now |
DISTI #
GLE231-100-H5ZL11-04PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$852.3120 / $1,466.6891 | Buy Now |
Part Details for 231-100-H5ZL11-04PN
231-100-H5ZL11-04PN CAD Models
231-100-H5ZL11-04PN Part Data Attributes:
|
231-100-H5ZL11-04PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
231-100-H5ZL11-04PN
Glenair Inc
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |