Part Details for 231-100-H0Z119-11SN by Glenair Inc
Overview of 231-100-H0Z119-11SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-52RJ11SNNE-015 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-015 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 15ft | |
MP-52RJ11SNNE-005 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-005 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 5ft |
Price & Stock for 231-100-H0Z119-11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9870
|
Newark | Connector |Glenair 231-100-H0Z119-11SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$944.6500 / $3,523.5600 | Buy Now |
DISTI #
3937-231-100-H0Z119-11SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$5,274.0900 | Buy Now |
DISTI #
231-100-H0Z119-11S
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H0Z119-11S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-231100H0Z11911SN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,146.1700 | Order Now |
DISTI #
71078002
|
Verical | Conn Circular SKT 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$870.1923 / $2,709.2564 | Buy Now |
DISTI #
77932324
|
Verical | Conn Circular SKT 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,709.2564 / $3,346.2051 | Buy Now |
DISTI #
GLE231-100-H0Z119-11SN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,931.2920 / $3,203.2310 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 1 |
|
$2,476.0200 / $4,015.4500 | Buy Now |
Part Details for 231-100-H0Z119-11SN
231-100-H0Z119-11SN CAD Models
231-100-H0Z119-11SN Part Data Attributes
|
231-100-H0Z119-11SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
231-100-H0Z119-11SN
Glenair Inc
MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |