Part Details for 231-100-H0Z119-11PN by Glenair Inc
Overview of 231-100-H0Z119-11PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11PN5110GFLF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail,Unshielded, 250 mating cycles-Rear Plug up,ROHS Compliant |
Price & Stock for 231-100-H0Z119-11PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9869
|
Newark | Connector |Glenair 231-100-H0Z119-11PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$667.4300 / $2,489.4900 | Buy Now |
DISTI #
3937-231-100-H0Z119-11PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$3,726.3200 | Buy Now |
DISTI #
231-100-H0Z119-11P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 231-100-H0Z119-11P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-231100H0Z11911PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,759.7100 | Order Now |
DISTI #
71077891
|
Verical | Conn Circular PIN 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$614.8205 / $1,914.1795 | Buy Now |
DISTI #
77932413
|
Verical | Conn Circular PIN 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,914.1795 / $2,364.1795 | Buy Now |
DISTI #
GLE231-100-H0Z119-11PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,364.5200 / $2,263.1646 | Buy Now |
Part Details for 231-100-H0Z119-11PN
231-100-H0Z119-11PN CAD Models
231-100-H0Z119-11PN Part Data Attributes
|
231-100-H0Z119-11PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
231-100-H0Z119-11PN
Glenair Inc
MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |