Part Details for 231-001FT21-11PA by Glenair Inc
Overview of 231-001FT21-11PA by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163211PAG8 | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74FST163211PA | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74CBTLV16211PAG | Renesas Electronics Corporation | Low-Voltage 24-Bit Bus Switch |
Part Details for 231-001FT21-11PA
231-001FT21-11PA CAD Models
231-001FT21-11PA Part Data Attributes
|
231-001FT21-11PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
231-001FT21-11PA
Glenair Inc
MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |