Part Details for 230Z1318 by SCS
Overview of 230Z1318 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 230Z1318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1569-230Z1318-ND
|
DigiKey | STATIC SHIELD BAG, 2300R SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.2100 | Buy Now |
DISTI #
809-230Z1318
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 2300R SERIES CUSHIONED, ZIP, 13x18, 100 EA RoHS: Compliant | 0 |
|
$935.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$764.0100 / $887.1100 | Buy Now |
DISTI #
10312410
|
Techni-Tool, Inc. | SCS 230Z1318 Static Shield Bag, Cushioned, Zip, 13" x 18", 100/Pkg | 0 |
|
$982.6400 | Buy Now |
DISTI #
10312410
|
TestEquity LLC | SCS 230Z1318 Static Shield Bag, Cushioned, Zip, 13" x 18", 100/Pkg | 0 |
|
$982.6400 | Buy Now |