Part Details for 230T912 by SCS
Overview of 230T912 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 230T912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8705
|
Newark | Metal-In Static Shield Bag, 9X12", 100Pc, Bag Type:Static Shielding (Metal-In), Width - Imperial:12", Length - Imperial:9", Length - Metric:228.6Mm, Film Thickness:-, Bag Color:-, Seal Type:-, Product Range:2300R Series Rohs Compliant: Yes |Scs 230T912 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$350.0100 | Buy Now |
DISTI #
1569-230T912-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 9"X12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$343.1500 | Buy Now |
DISTI #
517-230T912
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag 2300R Series Cushioned, Tape Top, 9X12, 100 Ea RoHS: Compliant | 0 |
|
$325.9900 / $343.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.7700 / $325.0100 | Buy Now |
DISTI #
10053117
|
Techni-Tool, Inc. | SCS 230T912 Static Shield Bag, Cushioned, Tape Top, 9 x 12, 100/Pkg, 2300R Series | 0 |
|
$350.0100 | Buy Now |
DISTI #
10053117
|
TestEquity LLC | SCS 230T912 Static Shield Bag, Cushioned, Tape Top, 9 x 12, 100/Pkg, 2300R Series | 0 |
|
$350.0100 | Buy Now |