Part Details for 230B1B224K by Electrocube Inc
Overview of 230B1B224K by Electrocube Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 230B1B224K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
230B1B224K
|
Relay Specialties | ELECTROCUBE Min Qty: 1 | 15 |
|
$2.9200 | Buy Now |
Part Details for 230B1B224K
230B1B224K CAD Models
230B1B224K Part Data Attributes
|
230B1B224K
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
230B1B224K
Electrocube Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, -5/+15% TC, 0.22uF, Through Hole Mount, 5320, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , 5320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 13.462 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 5.08 mm |