Part Details for 230D220M050XX by Cornell Dubilier Electronics Inc
Overview of 230D220M050XX by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 230D220M050XX
230D220M050XX CAD Models
230D220M050XX Part Data Attributes
|
230D220M050XX
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
230D220M050XX
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13270 mΩ | |
Leakage Current | 0.0022 mA | |
Manufacturer Series | 230 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 81 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 230D220M050XX
This table gives cross-reference parts and alternative options found for 230D220M050XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 230D220M050XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BP1HWB226MAP10020 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 230D220M050XX vs 1BP1HWB226MAP10020 |
NRE-S220M50V6.3X7TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 230D220M050XX vs NRE-S220M50V6.3X7TRSTF |
UKL1H220MEAANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 230D220M050XX vs UKL1H220MEAANAFA |
UMR1H220MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 230D220M050XX vs UMR1H220MDA |
CEBPM1H220M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 230D220M050XX vs CEBPM1H220M |
USK1H220MCJ1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 230D220M050XX vs USK1H220MCJ1CM |
50MV22HWN+T | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 230D220M050XX vs 50MV22HWN+T |
NP50V220MTR10X12 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 230D220M050XX vs NP50V220MTR10X12 |
1SA1HAB226MRN6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 230D220M050XX vs 1SA1HAB226MRN6L011 |
1SE1HVB226MCS08005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 230D220M050XX vs 1SE1HVB226MCS08005 |