Part Details for 230C1E123J by Seacor Capacitors
Overview of 230C1E123J by Seacor Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 230C1E123J
230C1E123J CAD Models
230C1E123J Part Data Attributes
|
230C1E123J
Seacor Capacitors
Buy Now
Datasheet
|
Compare Parts:
230C1E123J
Seacor Capacitors
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, 5628,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEACOR INC | |
Package Description | , 5628 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 2.286 mm | |
Length | 14.224 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | 230C(400 VOLT) | |
Size Code | 5628 | |
Width | 7.112 mm |