-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2309408-3TR-ND
|
DigiKey | DDR4 SODIMM 260P 4.0H RVS Min Qty: 9000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0732 | Buy Now |
DISTI #
2309408-3
|
Avnet Americas | SO DIMM Socket 260 Position Surface Mount T/R - Tape and Reel (Alt: 2309408-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2309408-3
|
Mouser Electronics | DIMM Connectors DDR4 SODIMM 260P 4.0H RVS RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
73775366
|
RS | DDR4 SODIMM 260P 4.0H RVS, SO DIMM Sockets | TE Connectivity 2309408-3 Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
AMP2309408-3
|
Heilind Electronics | DDR4 SODIMM 260P 4.0H RVS | Americas - 0 in Stock |
|
$1.2501 | Buy Now |
|
Onlinecomponents.com | DDR4 SODIMM 260P 4.0H RVS RoHS: Compliant | 0 |
|
$1.0900 / $3.0600 | Buy Now |
DISTI #
AMP2309408-3
|
Interstate Connecting Components | DDR4 SODIMM 260P 4.0H RVS | 0 |
|
$1.2501 | Buy Now |
DISTI #
2309408-3
|
Avnet Asia | SO DIMM Socket 260 Position Surface Mount T/R (Alt: 2309408-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 6 Weeks, 5 Days | 0 |
|
$0.9093 / $1.0245 | Buy Now |
|
Master Electronics | DDR4 SODIMM 260P 4.0H RVS RoHS: Compliant | 0 |
|
$1.0900 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2309408-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2309408-3
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |