Part Details for 2309-2520-S by RAF Electronic Hardware
Overview of 2309-2520-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 2309-2520-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF2309-2520-S
|
DB Roberts | 0 |
|
RFQ |
Part Details for 2309-2520-S
2309-2520-S CAD Models
2309-2520-S Part Data Attributes
|
2309-2520-S
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2309-2520-S
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |