Part Details for 2309-2520-AL by RAF Electronic Hardware
Overview of 2309-2520-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 2309-2520-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7353
|
Newark | 1/2 Hex X 3/4 Length |Raf Electronic Hardware 2309-2520-AL RoHS: Not Compliant Min Qty: 71 Package Multiple: 1 Date Code: 1 Container: Bulk | 1050 |
|
$2.0300 / $2.6100 | Buy Now |
DISTI #
1772-3634-ND
|
DigiKey | 1/2 HEX X 3/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
83 In Stock |
|
$1.9362 / $3.4600 | Buy Now |
DISTI #
761-2309-2520-AL
|
Mouser Electronics | Standoffs & Spacers 1/2 Hex X 3/4 Length Hex Standoff RoHS: Compliant | 70 |
|
$1.9300 / $2.7100 | Buy Now |
DISTI #
71740317
|
RS | Hex Standoff, 1/2 Hex X 3/4 Length | RAF 2309-2520-AL RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $2.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 380 Factory Stock |
|
$1.7500 / $2.1400 | Buy Now |
DISTI #
RAF2309-2520-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 380 Factory Stock |
|
$1.7500 / $2.1400 | Buy Now |