-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Zero Delay Clock Multiplier, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2308B-1DCGI8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308B-1HPGG | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308B-1HPGG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2308B-1DCGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2308B-1DCGI8
Renesas Electronics Corporation
3.3V Zero Delay Clock Multiplier, SOIC0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 2308 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133.3 MHz |
This table gives cross-reference parts and alternative options found for 2308B-1DCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308B-1DCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2308B-1DCG | 3.3V Zero Delay Clock Multiplier, SOIC48/Tube | Renesas Electronics Corporation | 2308B-1DCGI8 vs 2308B-1DCG |
2308B-1DCG8 | 3.3V Zero Delay Clock Multiplier, SOIC0/Reel | Renesas Electronics Corporation | 2308B-1DCGI8 vs 2308B-1DCG8 |
2308B-1DC8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | 2308B-1DCGI8 vs 2308B-1DC8 |
2308B-1DCG8 | SOIC-16, Reel | Integrated Device Technology Inc | 2308B-1DCGI8 vs 2308B-1DCG8 |
2308B-1DCGI | 3.3V Zero Delay Clock Multiplier, SOIC48/Tube | Renesas Electronics Corporation | 2308B-1DCGI8 vs 2308B-1DCGI |