-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6825
|
Newark | I/O Conn 2X2, Emi Spring, Btb W/O Top Light Pipe |Amp Te Connectivity 2308171-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$80.9800 / $92.0400 | Buy Now |
DISTI #
2266-2308171-9-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X2 152P RA Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
174 In Stock |
|
$85.0900 / $91.9000 | Buy Now |
DISTI #
A129596-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X2 152P RA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$75.2800 | Buy Now |
DISTI #
2308171-9
|
Avnet Americas | Conn zQSFP+ F 152 POS Press Fit RA Panel Mount 152 Terminal 4 Port - Trays (Alt: 2308171-9) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$71.0654 / $85.5193 | Buy Now |
DISTI #
571-2308171-9
|
Mouser Electronics | I/O Connectors 2X2, EMI SPRING, BTB W/O Top Light Pipe RoHS: Compliant | 33 |
|
$75.2800 | Buy Now |
|
Future Electronics | 4 Port 152 Position Press Fit Board Mt Cage Assembly with Integrated Connector RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$75.2800 / $76.4200 | Buy Now |
|
Future Electronics | 4 Port 152 Position Press Fit Board Mt Cage Assembly with Integrated Connector RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$80.2900 / $81.5000 | Buy Now |
DISTI #
AMP2308171-9
|
Heilind Electronics | 2X2 ZQSFP+,W/O TOP LP INT LIT PIP,EMI FING,BTB | Americas - 27 in Stock |
|
$88.5660 / $89.8880 | Buy Now |
|
Onlinecomponents.com | ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB RoHS: Compliant |
174 Partner Stock |
|
$79.6200 / $100.9600 | Buy Now |
DISTI #
30335144
|
Verical | ZQSFP+ CAGE CONN 2X2, EMI SPRING, BTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 1008 |
|
$3.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2308171-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2308171-9
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Finish Thickness | 0.76 | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |