Part Details for 2308108 by Phoenix Contact
Overview of 2308108 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2308108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6550
|
Newark | Mcr-Sl-Cuc-100-U |Phoenix Contact 2308108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-16677-ND
|
DigiKey | TRANSDUCER CURRENT 24VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14 In Stock |
|
$294.8100 | Buy Now |
DISTI #
651-2308108
|
Mouser Electronics | Current Transformers MCR-SL-CUC-100-U RoHS: Compliant | 0 |
|
$329.0400 | Order Now |
|
Onlinecomponents.com | Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 100 A input current - 0 ... 10 V output RoHS: Compliant | 0 |
|
$301.6800 / $333.9700 | Buy Now |
DISTI #
2308108
|
TTI | Current Transformers MCR-SL-CUC-100-U RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$279.1800 / $290.4600 | Buy Now |
DISTI #
000000000003478908
|
Sager | Current Transformers MCR-SL-CUC-100-U Min Qty: 1 | 0 |
|
$400.5600 / $442.9200 | Buy Now |
|
Dynamic Solutions GmbH | Universal current transducer | 800 |
|
RFQ | |
|
Master Electronics | Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 100 A input current - 0 ... 10 V output RoHS: Compliant | 0 |
|
$301.6800 / $333.9700 | Buy Now |
|
Neutron USA | Current Transformers MCR-SL-CUC-100-U | 16 |
|
$722.7000 | Buy Now |
Part Details for 2308108
2308108 CAD Models
2308108 Part Data Attributes
|
2308108
Phoenix Contact
Buy Now
|
Compare Parts:
2308108
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |