-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR4 DIMM 288 PIN TH TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124927-ND
|
DigiKey | DDR4 DIMM 288 PIN TH TYPE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
6401 In Stock |
|
$0.9056 / $1.1400 | Buy Now |
DISTI #
2308107-4
|
Avnet Americas | - Trays (Alt: 2308107-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 14 Weeks, 2 Days Container: Tray | 0 |
|
$1.1351 / $1.2432 | Buy Now |
DISTI #
571-2308107-4
|
Mouser Electronics | Memory Card Connectors DDR4 DIMM 288 PIN TH TYPE RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 500 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.0600 | Buy Now |
DISTI #
AMP2308107-4
|
Heilind Electronics | DDR4 DIMM 288 PIN TH TYPE | Americas - 0 in Stock |
|
$1.3248 | Buy Now |
|
Onlinecomponents.com | DDR4 DIMM 288 PIN TH TYPE RoHS: Compliant | 0 |
|
$1.1500 / $3.2400 | Buy Now |
DISTI #
AMP2308107-4
|
Interstate Connecting Components | DDR4 DIMM 288 PIN TH TYPE | 0 |
|
$1.3248 | Buy Now |
DISTI #
2308107-4
|
Avnet Abacus | (Alt: 2308107-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DDR4 DIMM 288 PIN TH TYPE RoHS: Compliant | 0 |
|
$1.1500 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2308107-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2308107-4
TE Connectivity
DDR4 DIMM 288 PIN TH TYPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 288 | |
UL Flammability Code | 94V-0 |