Part Details for 2308027 (ALTERNATE: MCR-SL-CUC-100-I) by Phoenix Contact
Overview of 2308027 (ALTERNATE: MCR-SL-CUC-100-I) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2308027 (ALTERNATE: MCR-SL-CUC-100-I)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330612
|
RS | Current Transducer, 0 to 100 A, 4 to 20mA output current, 20 to 30 V dc | Phoenix Contact 2308027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 62 |
|
$321.5900 / $342.1200 | Buy Now |